9 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652609 SL005

DigiKey Part Number
652609SL005-100-ND
Manufacturer
Manufacturer Product Number
652609 SL005
Description
CABLE 9COND 26AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.344" (8.74mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€2.86170€286.17
200€2.72090€544.18
300€2.64127€792.38
500€2.58160€1,290.80
Manufacturers Standard Package
Unit Price without VAT:€2.86170
Unit Price with VAT:€3.43404
Alternate Length
CABLE 9COND 26AWG SLATE 10'
In-Stock: 3
Unit Price: €23.00000
CABLE 9COND 26AWG SLATE
In-Stock: 0
Unit Price: €1.34348
CABLE 9COND 26AWG SLATE
In-Stock: 0
Unit Price: €1.85442
CABLE 9COND 26AWG SLATE
In-Stock: 0
Unit Price: €2.64420