


470215YY GE432 | |
|---|---|
DigiKey Part Number | 470215YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470215YY GE432 |
Description | CABLE 2COND 15AWG GRAY 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 15 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0287" (0.730mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.13000 | €12.13 |
| 2 | €11.55500 | €23.11 |
| 3 | €11.22667 | €33.68 |
| 5 | €10.82800 | €54.14 |
| 7 | €10.57143 | €74.00 |
| Unit Price without VAT: | €12.13000 |
|---|---|
| Unit Price with VAT: | €14.55600 |






