


470215YY GE321 | |
|---|---|
DigiKey Part Number | 470215YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470215YY GE321 |
Description | CABLE 2COND 15AWG GRAY 50M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 15 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0287" (0.730mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €102.04000 | €102.04 |
| 2 | €97.07500 | €194.15 |
| 3 | €94.26667 | €282.80 |
| 5 | €90.82400 | €454.12 |
| 7 | €88.61429 | €620.30 |
| 10 | €86.31900 | €863.19 |
| Unit Price without VAT: | €102.04000 |
|---|---|
| Unit Price with VAT: | €122.44800 |






