2 Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470215YY GE432

DigiKey Part Number
470215YYGE432-300-ND
Manufacturer
Manufacturer Product Number
470215YY GE432
Description
CABLE 2COND 15AWG GRAY 300M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.243" (6.17mm)
Mfr
Length
984.3' (300.0m)
Series
Jacket Color
Gray
Packaging
Spool
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
2
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0287" (0.730mm)
Conductor Strand
28/0.0098"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€721.63000€721.63
2€685.84000€1,371.68
3€682.17667€2,046.53
Manufacturers Standard Package
Unit Price without VAT:€721.63000
Unit Price with VAT:€865.95600
Alternate Length
CABLE 2COND 15AWG GRAY 100M
In-Stock: 3
Unit Price: €183.39000
CABLE 2COND 15AWG GRAY 50M
In-Stock: 3
Unit Price: €102.04000
CABLE 2COND 15AWG GRAY 1M
In-Stock: 19
Unit Price: €2.83000
CABLE 2COND 15AWG GRAY 5M
In-Stock: 7
Unit Price: €12.13000
CABLE 2COND 15AWG GRAY 10M
In-Stock: 7
Unit Price: €22.14000