Pro-Met: Metric VDE Control Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470215CY CL432

DigiKey Part Number
470215CYCL432-1-ND
Manufacturer
Manufacturer Product Number
470215CY CL432
Description
CABLE 2COND 15AWG CLEAR SHLD 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Clear 15 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.348" (8.84mm)
Shield Type
Braid
Length
3.28' (1.00m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.32000€5.32
2€5.07000€10.14
3€4.92667€14.78
5€4.75200€23.76
7€4.64000€32.48
10€4.52500€45.25
25€4.23880€105.97
Manufacturers Standard Package
Unit Price without VAT:€5.32000
Unit Price with VAT:€6.38400
Alternate Length
CABLE 2COND 15AWG CLEAR SHLD 50M
In-Stock: 0
Unit Price: €79.54000
CABLE 2COND 15AWG CLEAR SHLD
In-Stock: 900
Unit Price: €3.57370
CABLE 2COND 15AWG CLEAR SHLD 5M
In-Stock: 0
Unit Price:
CABLE 2COND 15AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price:
CABLE 2COND 15AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price: