
470215CY CL432 | |
|---|---|
DigiKey Part Number | 470215CYCL432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470215CY CL432 |
Description | CABLE 2COND 15AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.348" (8.84mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.57370 | €1,072.11 |
| 600 | €3.39465 | €2,036.79 |
| 900 | €3.29329 | €2,963.96 |
| 1.500 | €3.16893 | €4,753.40 |
| 2.100 | €3.08901 | €6,486.92 |
| 3.000 | €3.00601 | €9,018.03 |
| Unit Price without VAT: | €3.57370 |
|---|---|
| Unit Price with VAT: | €4.28844 |






