Pro-Met: Metric VDE Control Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470215CY CL321

DigiKey Part Number
470215CYCL321-ND
Manufacturer
Manufacturer Product Number
470215CY CL321
Description
CABLE 2COND 15AWG CLEAR SHLD 50M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Clear 15 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.348" (8.84mm)
Shield Type
Braid
Length
164.0' (50.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€79.54000€79.54
2€75.68000€151.36
3€73.49667€220.49
5€70.82200€354.11
7€69.10429€483.73
10€67.32100€673.21
Manufacturers Standard Package
Unit Price without VAT:€79.54000
Unit Price with VAT:€95.44800
Alternate Length
CABLE 2COND 15AWG CLEAR SHLD
In-Stock: 900
Unit Price: €3.57370
CABLE 2COND 15AWG CLEAR SHLD 1M
In-Stock: 30
Unit Price: €5.32000
CABLE 2COND 15AWG CLEAR SHLD 5M
In-Stock: 0
Unit Price:
CABLE 2COND 15AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price:
CABLE 2COND 15AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price: