Similar
Similar



ABM8W-30.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8W-30.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 30.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-30.0000MHZ-4-B1U-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-30.0000MHZ-4-B1U-T3 | Abracon LLC | 2.965 | 535-ABM10W-30.0000MHZ-4-B1U-T3CT-ND | €0.64000 | Similar |
| ABM11W-30.0000MHZ-4-B1U-T3 | Abracon LLC | 2.889 | 535-13884-1-ND | €0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31084 | €932.52 |
| Unit Price without VAT: | €0.31084 |
|---|---|
| Unit Price with VAT: | €0.37301 |



