


ABM11W-30.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13884-2-ND - Tape & Reel (TR) 535-13884-1-ND - Cut Tape (CT) 535-13884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-30.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 30.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-30.0000MHZ-4-B1U-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.62800 | €6.28 |
| 25 | €0.59440 | €14.86 |
| 50 | €0.56980 | €28.49 |
| 100 | €0.54610 | €54.61 |
| 250 | €0.51644 | €129.11 |
| 500 | €0.49508 | €247.54 |
| 1.000 | €0.47460 | €474.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23014 | €690.42 |
| 6.000 | €0.22063 | €1,323.78 |
| 9.000 | €0.21524 | €1,937.16 |
| 15.000 | €0.20865 | €3,129.75 |
| 21.000 | €0.20443 | €4,293.03 |
| 30.000 | €0.20004 | €6,001.20 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

