30 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-30.0000MHZ-4-B1U-T3

DigiKey Part Number
535-ABM10W-30.0000MHZ-4-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM10W-30.0000MHZ-4-B1U-T3CT-ND - Cut Tape (CT)
535-ABM10W-30.0000MHZ-4-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-30.0000MHZ-4-B1U-T3
Description
CRYSTAL 30.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-30.0000MHZ-4-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
4pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-30.0000MHZ-4-B1U-T3Abracon LLC2.889535-13884-1-ND€0.72000Similar
In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.55400€5.54
25€0.52400€13.10
50€0.50220€25.11
100€0.48150€48.15
250€0.45536€113.84
500€0.43650€218.25
1.000€0.41845€418.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.30836€925.08
6.000€0.29561€1,773.66
9.000€0.28841€2,595.69
15.000€0.27958€4,193.70
21.000€0.27392€5,752.32
30.000€0.26805€8,041.50
Manufacturers Standard Package
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.76800