S-13A1B12-U5T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.79578
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €1.54000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 695
Unit Price: €1.48000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.74641
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.74641
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.74641
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1B12-U5T1U3

DigiKey Part Number
1662-3155-2-ND - Tape & Reel (TR)
1662-3155-1-ND - Cut Tape (CT)
1662-3155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13A1B12-U5T1U3
Description
IC REG LINEAR 1.2V 1A SOT89-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13A1A12-U5T1U3ABLIC Inc.0S-13A1A12-U5T1U3-ND€0.79578Parametric Equivalent
S-13A1C12-U5T1U3ABLIC Inc.01662-3166-1-ND€1.54000Parametric Equivalent
S-13A1D12-U5T1U3ABLIC Inc.6951662-3184-1-ND€1.48000Parametric Equivalent
S-13A1F12-U5T1U3ABLIC Inc.0S-13A1F12-U5T1U3-ND€0.74641Parametric Equivalent
S-13A1G12-U5T1U3ABLIC Inc.0S-13A1G12-U5T1U3-ND€0.74641Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.48000€1.48
10€1.08500€10.85
25€0.98640€24.66
100€0.87750€87.75
250€0.82572€206.43
500€0.79450€397.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.76880€768.80
2.000€0.74765€1,495.30
3.000€0.73705€2,211.15
5.000€0.72532€3,626.60
7.000€0.71845€5,029.15
10.000€0.71186€7,118.60
Manufacturers Standard Package
Unit Price without VAT:€1.48000
Unit Price with VAT:€1.77600