OPA4991/-Q1 40 V Low-Offset-Voltage Low Noise Op-Amp

Texas Instruments' dual 4.5 MHz, RRIO op-amps are suitable for high-voltage industrial/automotive industrial applications

Image of Texas Instruments' OPA4991 40 V Low Noise Op-AmpTexas Instruments' OPA4991 and OPA4991-Q1 are high-voltage (40 V) general-purpose op-amps that offer exceptional DC precision and AC performance including rail-to-rail input/output, a low offset voltage of ±125 µV, low offset drift of ±0.3 µV/°C, low noise (10.8 nV/√ Hz and 1.8 µVPP), and 4.5 MHz bandwidth.

The devices include unique features such as differential and common-mode input-voltage range to the supply rail, high output current of ±75 mA, a high slew rate of 21 V/µs, high capacitive load drive of 1 nF, and shutdown functionality make the OPA4991 a robust, high-performance op-amp for high-voltage industrial and high-voltage automotive industrial (-Q1) applications. The op-amps are available in microsize packages such as X2QFN, WSON, and SOT-553, as well as standard packages such as SOT-23, SOIC, VSSOP (-Q1 only), and TSSOP, and are specified from -40°C to +125°C.

Features
  • AEC-Q100 qualified for automotive applications (-Q1):
    • Temperature Grade 1 TA: -40°C to +125°C
    • HBM ESD Classification Level 2A
    • CDM ESD Classification Level C6
  • Low offset voltage: ±125 µV (typ.)
  • Low offset voltage drift: ±0.3 µV/°C (typ.)
  • Low noise: 10.8 nV/√ Hz at 1 kHz
  • High common-mode rejection: 130 dB
  • Low bias current: ±10 pA
  • Rail-to-rail input and output
  • Wide bandwidth: 4.5 MHz GBW
  • High slew rate: 21 V/µs
  • High capacitive load drive: 1 nF
  • MUX-friendly/comparator inputs
  • Amp operates with differential inputs up to supply rail
  • Amp can be used in open-loop or as a comparator
  • Low quiescent current: 560 µA per amp
  • Wide supply: ±1.35 V to ±20 V, 2.7 V to 40 V
  • Robust EMIRR performance: EMI/RFI filters on input and supply pins
  • Differential and common-mode input voltage range to supply rail
Applications
  • OPA4991:
    • Low-power audio preamps
    • Multiplexed data-acquisition systems
    • Test and measurement equipment
    • ADC driver amps
    • SAR ADC reference buffers
    • Programmable logic controllers
    • High-side and low-side current sensing
    • High-precision comparators
  • OPA4991-Q1:
    • Optimized for AEC-Q100 Grade 1 applications
    • Infotainment and clusters
    • Passive safety
    • Body electronics and lighting
    • HEV/EV inverters and motor controls
    • Onboard (OBC) and wireless chargers
    • Powertrain current sensors
    • Advanced driver assistance systems (ADAS)
    • High-side current sensing

OPA4991 40 V Low Noise Op-Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 4 CIRCUIT 14X2QFNOPA4991IRUCRIC OPAMP GP 4 CIRCUIT 14X2QFN5815 - Immediate$3.22View Details
IC OPAMP GP 4 CIRCUIT 14SOICOPA4991IDRIC OPAMP GP 4 CIRCUIT 14SOIC3484 - Immediate$3.04View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4991IPWRIC OPAMP GP 4 CIRCUIT 14TSSOP2347 - Immediate$3.04View Details

OPA4991-Q1 Automotive 40 V Low Noise Op-Amp

ImageManufacturer Part NumberDescriptionNumber of CircuitsOutput TypeSlew RateAvailable QuantityPriceView Details
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4991QPWRQ1IC OPAMP GP 4 CIRCUIT 14TSSOP4Rail-to-Rail21V/µs4803 - Immediate$3.53View Details
Updated: 2022-01-13
Published: 2021-02-10