
OPA4991IPWR | |
|---|---|
DigiKey Part Number | 296-OPA4991IPWRTR-ND - Tape & Reel (TR) 296-OPA4991IPWRCT-ND - Cut Tape (CT) 296-OPA4991IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4991IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4991IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €2.25300 | €22.53 |
| 25 | €2.06760 | €51.69 |
| 100 | €1.86360 | €186.36 |
| 250 | €1.76632 | €441.58 |
| 500 | €1.70772 | €853.86 |
| 1.000 | €1.65948 | €1,659.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.61977 | €3,239.54 |
| 4.000 | €1.58709 | €6,348.36 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.58800 |











