
OPA4991IDR | |
|---|---|
DigiKey Part Number | 296-OPA4991IDRTR-ND - Tape & Reel (TR) 296-OPA4991IDRCT-ND - Cut Tape (CT) 296-OPA4991IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4991IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4991IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 10 | €2.29200 | €22.92 |
| 25 | €2.10280 | €52.57 |
| 100 | €1.89560 | €189.56 |
| 250 | €1.79672 | €449.18 |
| 500 | €1.77758 | €888.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.63620 | €4,090.50 |
| 5.000 | €1.60497 | €8,024.85 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.64800 |










