MU27P Multiple Unit (MU) Connectors
TE Connectivity's trainline wire connectors feature a 27-pole arrangement and are used for control and communications
TE Connectivity's MU connectors include a 27-pin receptacle, plug, and “dummy” receptacle that is used to convey the locomotive functions between units. The 27-point trainline connectors allow a single point in the train to issue up to twenty-seven commands to all or some of the vehicles simultaneously.
TE’s MU27P connectors are used to convey control and indication signals such as door controls and indications, brake applied and released indications, and public address as well as audio and other passenger rail functions. These connectors are designed to accept three 10 AWG leads with all other leads being 12 AWG or 14 AWG, which allows them to be completely interchangeable and intermateable with other brands adhering to the AAR-S-512 specification, and are key in preventing intermating of different wiring configurations.
- Better retention of the plug in the receptacle with a shark fin to prevent unwanted disconnection
- No misconnections due to mechanical coding to avoid wrong combination of plug and receptacle
- Rated current: 30 A
- Service voltage: 600 VDC
- 27-pole arrangement
- 10 AWG, 12 AWG, or 14 AWG wires
- Mechanical coding
- Intermateable with other major brands
- Tested against NF F 61-030 selected criteria
- Manufactured to conform to AAR S-512, APTA-PR-E-RP-017-99, and APTA-PR-E-RP-019-99
- Signal circuit applications
MU27P MU Connectors
| Image | Manufacturer Part Number | Description | Number of Positions | Shell Size - Insert | Fastening Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 27P-PLU-1-01 | CONN PLUG HSNG FMALE 27PS INLINE | 27 | - | Push-Pull | 0 - Immediate | $229.66 | View Details |
![]() | ![]() | 27P-PLU-2-01 | CONN PLUG HSNG FMALE 27PS INLINE | 27 | - | Push-Pull | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 27P-PLU-3-01 | CONN PLUG HSNG FMALE 27PS INLINE | 27 | - | Push-Pull | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 27P-PLU-4-01 | CONN PLUG HSNG FMALE 27PS INLINE | 27 | - | Push-Pull | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 27P-REC-1-01 | CONN RCPT HSNG MALE 27POS PNL MT | 27 | - | Push-Pull | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 27P-REC-2-01 | CONN RCPT HSNG MALE 27POS PNL MT | 27 | - | Push-Pull | 0 - Immediate | See Page for Pricing | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 27P-DUM-W | CONN DUMMY RECEPTACLE WHITE | 4 - Immediate | $158.89 | View Details | |
![]() | ![]() | 27P-DUM-Y | CONN DUMMY RECEPTACLE YELLOW | 5 - Immediate | $146.15 | View Details |