
27P-PLU-3-01 | |
|---|---|
DigiKey Part Number | A139131-ND |
Manufacturer | |
Manufacturer Product Number | 27P-PLU-3-01 |
Description | CONN PLUG HSNG FMALE 27PS INLINE |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 27P-PLU-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 27 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | 77.5° | |
Shell Material | Aluminum | |
Shell Finish | Trivalent Chromium | |
Housing Color | White | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Neoprene, Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |

