
27P-REC-1-01 | |
|---|---|
DigiKey Part Number | A139125-ND |
Manufacturer | |
Manufacturer Product Number | 27P-REC-1-01 |
Description | CONN RCPT HSNG MALE 27POS PNL MT |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle Housing Panel Mount Cover |
Datasheet | Datasheet |
EDA/CAD Models | 27P-REC-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 27 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Orientation | 0° | |
Shell Material | Aluminum | |
Shell Finish | Trivalent Chromium | |
Housing Color | Black | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Material Flammability Rating | - | |
Features | Cover | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |

