L9963 ASSP Battery Management System
STMicroelectronics' Li-ion battery monitoring and protection chip is designed for high-reliability automotive applications
STMicroelectronics' L9963 is a Li-ion battery monitoring and protection chip for high-reliability automotive applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48 V and higher voltage systems.
Features
- AEC-Q100 qualified
- Measures 4 to 14 cells in series, with 0 µs desynchronization delay between samples
- Coulomb counter supporting pack overcurrent detection in both ignition on and off states
- Fully synchronized current and voltage samples
- 16-bit voltage measurement with max. error of ±2 mV in the 1.7 V to 4.7 V range, in whole operating temp range
- Intelligent diagnostic routine providing automatic failure validation
- Robust hot-plug performance
- No Zeners needed
- Full ISO26262 compliant, ASIL-D systems ready
L9963 ASSP Battery Management System
| Image | Manufacturer Part Number | Description | Number of Cells | Fault Protection | Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | L9963-TR | IC BATT MON LI-ION 4-14CL 64TQFP | 4 ~ 14 | Over Current | SPI | 2904 - Immediate | $15.22 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-L9963-MCU | EVAL BOARD FOR L9963 | 0 - Immediate | See Page for Pricing | View Details |
![]() | EVAL-L9963 | EVAL BOARD FOR L9963 | 0 - Immediate | $150.61 | View Details | |
![]() | ![]() | EVAL-L9963-NDS | EVAL BOARD FOR L9963 | 0 - Immediate | $86.64 | View Details |