EVAL-L9963-MCU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: €192.84000
Datasheet
L9963 - Battery Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-L9963-MCU

DigiKey Part Number
497-EVAL-L9963-MCU-ND
Manufacturer
Manufacturer Product Number
EVAL-L9963-MCU
Description
EVAL BOARD FOR L9963
Customer Reference
Detailed Description
L9963 - Battery Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Monitor
Embedded
-
Utilized IC / Part
L9963
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.