
EVAL-L9963 | |
|---|---|
cms-digikey-product-number | 497-EVAL-L9963-ND |
cms-manufacturer | |
cms-manufacturer-product-number | EVAL-L9963 |
cms-description | EVAL BOARD FOR L9963 |
cms-customer-reference | |
cms-detailed-description | L9963 - Battery Monitor Power Management Evaluation Board |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | L9963 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

