ESDA041 Battery Monitoring Systems (BMS) Protection
STMicroelectronics' automotive TVS offers protection of BMS in e-bikes, cars, and buses
STMicroelectronics' ESDA041 offers protection of BMS in electric vehicles (EVs) and hybrid electric vehicles (HEVs) such as e-bikes, cars, and buses. The low clamping voltage during ESD and hotplug surges provide efficient protection of the discrete and/or integrated MOS to ensure robustness and longevity of the battery management system. The low leakage current is compatible with a precise read-out of the state of charge of cells to maximize the global battery charge.
- AEC-Q101 Qualified
- Low leakage current: 50 nA max. at 3.6 V
- Low clamping during hotplug surges: 9 V at 7 A
- Unidirectional devices
- Protection of two battery cells in one package
- Accurate cell voltage readout
- Efficient protection on the BMS IC
- Compactness and cost-saving with two TVS in one package
ESDA041 Battery Monitoring Systems (BMS) Protection
| Image | Manufacturer Part Number | Description | Power Line Protection | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ESDA041-1JY | TVS DIODE 3.6VWM 9VC SOD323 | No | 13046 - Immediate | $0.28 | View Details |
![]() | ![]() | ESDA041-2W3Y | TVS DIODE 3.6VWM 9VC SOT3233 | No | 16767 - Immediate | $0.34 | View Details |