
ESDA041-2W3Y | |
|---|---|
DigiKey Part Number | 497-ESDA041-2W3YTR-ND - Tape & Reel (TR) 497-ESDA041-2W3YCT-ND - Cut Tape (CT) 497-ESDA041-2W3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA041-2W3Y |
Description | TVS DIODE 3.6VWM 9VC SOT3233 |
Customer Reference | |
Detailed Description | 9V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA041-2W3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.6V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 190pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20400 | €2.04 |
| 100 | €0.12810 | €12.81 |
| 500 | €0.09522 | €47.61 |
| 1.000 | €0.08461 | €84.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07109 | €213.27 |
| 6.000 | €0.06427 | €385.62 |
| 9.000 | €0.06079 | €547.11 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

