9V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA041-1JY

DigiKey Part Number
497-ESDA041-1JYTR-ND - Tape & Reel (TR)
497-ESDA041-1JYCT-ND - Cut Tape (CT)
497-ESDA041-1JYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA041-1JY
Description
TVS DIODE 3.6VWM 9VC SOD323
Customer Reference
Detailed Description
9V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESDA041-1JY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
190pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.119
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
100€0.10050€10.05
500€0.07418€37.09
1.000€0.06567€65.67
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400