BM2P Series Advanced PWM Type DC/DC Converters

ROHM Semiconductor converters provide optimal performance for a wide range of electronic applications

Image of ROHM BM2P Series Advanced PWM Type DC/DC ConvertersROHM Semiconductor BM2P series PWM type DC/DC converters are designed to provide optimal performance for a wide range of electronic applications. This series includes models such as BM2P060LF-ZE2, BM2P061LF-ZE2, BM2P0363F-E2, BM2P0363KF-E2, BM2P064EF-E2, and BM2P134EF-E2, each offering unique features tailored to specific needs. These converters integrate high-voltage MOSFETs and support both isolated and non-isolated power supply designs, making them suitable for various low power consumption electrical converters. The BM2P series converters operate with high-efficiency thanks to features like frequency hopping and burst operation at light loads, which contribute to reduced EMI and improved performance. With built-in protection functions such as overcurrent protection, over-voltage protection, and thermal shutdown, these converters ensure reliable and safe operation. The wide input voltage range and high switching frequencies make them ideal for applications in consumer electronics, industrial control systems, and more. ROHM’s commitment to innovation and quality ensures that the BM2P series converters deliver exceptional performance and reliability for critical power management needs.

Features
  • Integrated high-voltage MOSFETs: up to 800 V
  • PWM current mode control
  • Frequency hopping function for low EMI
  • Burst operation at light load
  • Built-in startup circuit: up to 800 V
  • Overcurrent protection (OCP)
  • Overvoltage protection (OVP)
  • Undervoltage lockout (UVLO)
  • Thermal shutdown protection
  • Soft start function
  • Wide input voltage range: 8.9 V to 26 V
  • High switching frequency: up to 130 kHz
  • Supports isolated and non-isolated designs
  • Low power consumption
  • Various package types (SOP8)
Applications
  • Consumer electronics
  • Industrial control systems
  • Home appliances
  • Communication equipment
  • Medical devices
  • Data loggers
  • Smart meters
  • Security systems
  • IoT devices
  • Embedded systems
  • Portable electronics
  • Instrumentation
  • Power adapters
  • LED lighting
  • Battery chargers

BM2P Series Advanced PWM Type DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ON RESISTOR 0.7 PWM TYPE DC/DC CBM2P060LF-ZE2ON RESISTOR 0.7 PWM TYPE DC/DC C3000 - Immediate$3.14View Details
ON RESISTOR 1.0 PWM TYPE DC/DC CBM2P061LF-ZE2ON RESISTOR 1.0 PWM TYPE DC/DC C1500 - Immediate$2.71View Details
PWM TYPE DC/DC CONVERTER IC WITHBM2P0363F-E2PWM TYPE DC/DC CONVERTER IC WITH2500 - Immediate$1.55View Details
PWM TYPE DC/DC CONVERTER IC WITHBM2P0363KF-E2PWM TYPE DC/DC CONVERTER IC WITH2500 - Immediate$2.11View Details
730V MOSFET INTEGRATED, 65KHZ, PBM2P064EF-E2730V MOSFET INTEGRATED, 65KHZ, P2500 - Immediate$1.55View Details
730V MOSFET INTEGRATED, 130KHZ,BM2P134EF-E2730V MOSFET INTEGRATED, 130KHZ,2500 - Immediate$1.55View Details
Published: 2024-10-25