
BM2P134EF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P134EF-E2TR-ND - Tape & Reel (TR) 846-BM2P134EF-E2CT-ND - Cut Tape (CT) 846-BM2P134EF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P134EF-E2 |
Description | 730V MOSFET INTEGRATED, 130KHZ, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 8-SOP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Rohm Semiconductor | Frequency - Switching 130kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Breakdown 730V | Supplier Device Package 8-SOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.13500 | €11.35 |
| 25 | €1.03280 | €25.82 |
| 100 | €0.91980 | €91.98 |
| 250 | €0.86600 | €216.50 |
| 500 | €0.83350 | €416.75 |
| 1.000 | €0.83092 | €830.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.77852 | €1,946.30 |
| 5.000 | €0.76150 | €3,807.50 |
| 7.500 | €0.75298 | €5,647.35 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

