
BM2P061LF-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2P061LF-ZE2TR-ND - Tape & Reel (TR) 846-BM2P061LF-ZE2CT-ND - Cut Tape (CT) 846-BM2P061LF-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P061LF-ZE2 |
Description | ON RESISTOR 1.0 PWM TYPE DC/DC C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 20-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 11V ~ 60V |
Manufacturer Rohm Semiconductor | Duty Cycle 75% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 65kHz |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature |
Output Isolation Isolated | Control Features EN |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 105°C |
Voltage - Breakdown 730V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Topology Flyback | Supplier Device Package 20-SOP |
Voltage - Start Up 14 V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €2.03100 | €20.31 |
| 25 | €1.86120 | €46.53 |
| 100 | €1.67420 | €167.42 |
| 250 | €1.58508 | €396.27 |
| 500 | €1.56042 | €780.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.46498 | €2,197.47 |
| 3.000 | €1.43249 | €4,297.47 |
| 4.500 | €1.41624 | €6,373.08 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.25200 |

