NCP716B Linear Voltage Regulator

onsemi features their NCP716B wide input, voltage low dropout, ultra-low Iq regulator

Image of onsemi NCP716B Linear Voltage Regulatoronsemi's NCP716B is a 150 mA LDO linear voltage regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7 mA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as thermal shutdown and current limiting.

Features
  • Operating input voltage range: 2.5 V to 24 V
  • Fixed voltage options available: 3.0 V and 5.0 V
  • Ultra-low quiescent current: maximum 4.7 mA over temperature
  • ±2% accuracy over full temperature range
  • Noise: 115 mVRMS from 200 Hz to 100 kHz
  • Thermal shutdown and current limit protection
  • Available in TSOP-5 package
  • Pb−free device
Applications
  • Portable equipment
  • Communication systems
  • Industrial measurement systems
  • Home automation devices

NCP716B Linear Voltage Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3V 150MA 5-TSOPNCP716BSN300T1GIC REG LINEAR 3V 150MA 5-TSOP14870 - Immediate$1.19View Details
IC REG LINEAR 5V 150MA 5-TSOPNCP716BSN500T1GIC REG LINEAR 5V 150MA 5-TSOP2960 - Immediate
39000 - Factory Stock
$0.91View Details
Published: 2016-12-22