



NCP716BSN300T1G | |
|---|---|
DigiKey Part Number | NCP716BSN300T1GOSTR-ND - Tape & Reel (TR) NCP716BSN300T1GOSCT-ND - Cut Tape (CT) NCP716BSN300T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716BSN300T1G |
Description | IC REG LINEAR 3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.7 µA | |
PSRR | 55dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.87600 | €8.76 |
| 25 | €0.79440 | €19.86 |
| 100 | €0.70420 | €70.42 |
| 250 | €0.66120 | €165.30 |
| 500 | €0.63524 | €317.62 |
| 1.000 | €0.62664 | €626.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.57042 | €1,711.26 |
| 6.000 | €0.55789 | €3,347.34 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.45200 |

