



NCP716BSN500T1G | |
|---|---|
DigiKey Part Number | NCP716BSN500T1GOSTR-ND - Tape & Reel (TR) NCP716BSN500T1GOSCT-ND - Cut Tape (CT) NCP716BSN500T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716BSN500T1G |
Description | IC REG LINEAR 5V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.955V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.7 µA | |
PSRR | 53dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.69700 | €6.97 |
| 25 | €0.63000 | €15.75 |
| 100 | €0.55620 | €55.62 |
| 250 | €0.52096 | €130.24 |
| 500 | €0.49972 | €249.86 |
| 1.000 | €0.48815 | €488.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.44720 | €1,341.60 |
| 6.000 | €0.43694 | €2,621.64 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |











