EPP-500 Series Industrial Open Frame Power Supply
MEAN WELL’s high-power miniaturized 5”x3” industrial open frame power supply provides 500 W
MEAN WELL is expanding the 5”x3” open frame product offering to reach 500 W output power in response to the increasing demands for higher power density in open frame power supply applications. In addition to the large portfolio of industrial standard 3”x2”, 4”x2”, 5”x3” products such as the EPS/EPP 15 W ~ 400W power supplies, MEAN WELL is proud to release the 500 W high power density EPP-500 series.
EPP-500 series’ 500 W output is currently the highest available wattage for a 5”x3” open frame type power supply. Key features of EPP-500 include small size (5”x3”), 500 W output power with 25 CFM forced air, 320 W output power with cooling by free air convection, 550 W peak load capability for 3 seconds, -30°C ~ +70°C wide operating temperature, no load power consumption < 0.5 W, 94% high efficiency, 5 VSB and 12 VDC / 0.5 A auxiliary power, and operating altitude up to 5000 meters. In addition, the EPP-500 is compatible for both Class I (with FG) and Class II (no FG) installations, making the power supply suitable for installation in both plastic and metal enclosures and can save the system designer time and cost on EMI debugging.
Features
- 5”x 3” high-power miniaturized design
- Full range 80 VAC ~ 264 VAC input with built-in PFC function
- 320 W with cooling by free air convection and 500 W with 25 CFM forced air, 550 W peak load (3 seconds)
- Suitable for installation in Class I (with FG) or Class II (no FG) systems
- No load power consumption < 0.5 W
- High efficiency up to 94%
- Operating temperature range: -30°C ~ +70°C
- Operating altitude up to 5000 meters
- Protections: short circuit/overload/overvoltage/overtemperature
- Additional functions: 5 VSB and 12 VDC / 0.5 A auxiliary power, voltage compensation, PG and PF signals
- UL/CUL/TUV/EAC/CB/CE ITE safety approved
- LED indicator for power on
- Dimensions (LxWxH): 127 mm x 76.2 mm x 40 mm
EPP-500 Series Industrial Open Frame Power Supply
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Voltage - Output 6 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPP-500-12 | AC/DC CONVERTER 12V 320W | - | - | 27 - Immediate | $74.28 | View Details |
![]() | ![]() | EPP-500-24 | AC/DC CONVERTER 24V 322W | - | - | 100 - Immediate | $74.28 | View Details |
![]() | ![]() | EPP-500-36 | AC/DC CONVERTER 36V 320W | - | - | 0 - Immediate | $74.28 | View Details |
![]() | ![]() | EPP-500-48 | AC/DC CONVERTER 48V 322W | - | - | 80 - Immediate | $74.28 | View Details |
![]() | ![]() | EPP-500-15 | AC/DC CONVERTER 15V 320W | - | - | 28 - Immediate | $74.28 | View Details |
![]() | ![]() | EPP-500-18 | AC/DC CONVERTER 18V 320W | - | - | 1 - Immediate | $74.28 | View Details |
![]() | ![]() | EPP-500-27 | AC/DC CONVERTER 27V 321W | - | - | 0 - Immediate | $74.28 | View Details |
![]() | ![]() | EPP-500-54 | AC/DC CONVERTER 54V 320W | - | - | 0 - Immediate | $74.28 | View Details |