
EPP-500-15 | |
|---|---|
DigiKey Part Number | EPP-500-15-ND |
Manufacturer | |
Manufacturer Product Number | EPP-500-15 |
Description | AC/DC CONVERTER 15V 320W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 21.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.28000 | €74.28 |
| 5 | €72.45400 | €362.27 |
| Unit Price without VAT: | €74.28000 |
|---|---|
| Unit Price with VAT: | €89.13600 |


