Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPP-500-27

DigiKey Part Number
EPP-500-27-ND
Manufacturer
Manufacturer Product Number
EPP-500-27
Description
AC/DC CONVERTER 27V 321W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
93.5%
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
Voltage - Output 1
27V
Approval Agency
CB, CE, cURus, EAC, TUV
Current - Output 1
11.9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€89.26000€89.26
Unit Price without VAT:€89.26000
Unit Price with VAT:€107.11200