LTC2992 Dual-Channel, Wide Range Power Monitor

Analog Devices' LTC2992 100 V, rail-to-rail power monitors are designed for automotive, telecom, and communication applications

Image of Analog Devices' LTC2992 Wide Range Power MonitorAnalog Devices' LTC2992 dual-channel, rail-to-rail system monitor measures the current, voltage, and power of two supplies. This monitor features an operating range of 2.7 V to 100 V and includes a shunt regulator for supplies above 100 V. The voltage measurement range of 0 V to 100 V is independent of the input supply. Two analog to digital converter (ADCs) simultaneously measure each supply’s current. A third ADC monitors the input voltages and four auxiliary external voltages. Each supply’s current and power is added for total system consumption. Minimum and maximum values are stored and an over range alert with programmable thresholds minimizes the need for software polling. Data is reported via a standard I2C interface. Shutdown mode reduces current consumption to 25 μA, typically. The LTC2992 comes in two packages, DFN and MSOP, and three temperature ranges; 0°C to +70°C, -40°C to +85°C, -40°C to +125°C. The LTC2992 is ideal for automotive, telecom, and communication applications.

Image of Analog Devices' Wide Range Monitor and ADC Error (GPIO)

Features
  • Rail-to-rail input range: 0 V to 100 V
  • Temperature operating range: 0°C to +70°C, -40°C to +85°C, -40°C to +125°C
  • Voltage supply: 2.7 V to 100 V
  • Package/case:  DFN and MSOP
Applications
   
  • Automotive
  • Telecom infrastructure
  • Communications
 
  • Computer systems
  • Servers

LTC2992 Power Monitor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC PWR MONITOR DUAL WIDE 16DFNLTC2992CDE#PBFIC PWR MONITOR DUAL WIDE 16DFN77 - Immediate$10.23View Details
IC PWR MONITOR DUAL WIDE 16DFNLTC2992CDE-1#PBFIC PWR MONITOR DUAL WIDE 16DFN56 - Immediate$10.23View Details
IC PWR MONITOR DUAL WIDE 16DFNLTC2992HDE-1#PBFIC PWR MONITOR DUAL WIDE 16DFN16 - Immediate$9.79View Details
IC PWR MONITOR DUAL WIDE 16MSOPLTC2992HMS-1#PBFIC PWR MONITOR DUAL WIDE 16MSOP3 - Immediate$12.61View Details
IC PWR MONITOR DUAL WIDE 16DFNLTC2992IDE#PBFIC PWR MONITOR DUAL WIDE 16DFN3913 - Immediate$11.37View Details
IC PWR MONITOR DUAL WIDE 16DFNLTC2992IDE-1#PBFIC PWR MONITOR DUAL WIDE 16DFN0 - Immediate$5.96View Details
IC PWR MONITOR DUAL WIDE 16MSOPLTC2992HMS#PBFIC PWR MONITOR DUAL WIDE 16MSOP0 - Immediate$12.61View Details
IC PWR MONITOR DUAL WIDE 16DFNLTC2992HDE#PBFIC PWR MONITOR DUAL WIDE 16DFN230 - Immediate$12.61View Details
IC PWR MONITOR DUAL WIDE 16MSOPLTC2992IMS-1#PBFIC PWR MONITOR DUAL WIDE 16MSOP35 - Immediate$11.37View Details
IC PWR MONITOR DUAL WIDE 16MSOPLTC2992IMS#PBFIC PWR MONITOR DUAL WIDE 16MSOP1330 - Immediate$11.37View Details
IC PWR MONITOR DUAL WIDE 16MSOPLTC2992CMS-1#PBFIC PWR MONITOR DUAL WIDE 16MSOP103 - Immediate$10.23View Details
IC PWR MONITOR DUAL WIDE 16MSOPLTC2992CMS#PBFIC PWR MONITOR DUAL WIDE 16MSOP329 - Immediate$10.23View Details
Published: 2017-12-04