


LTC2992HMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC2992HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2992HMS-1#PBF |
Description | IC PWR MONITOR DUAL WIDE 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992HMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Telecommunications | |
Voltage - Input | 0V ~ 100V | |
Voltage - Supply | 3V ~ 100V | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.29000 | €13.29 |
| 10 | €10.51200 | €105.12 |
| 37 | €9.57135 | €354.14 |
| 111 | €9.00919 | €1,000.02 |
| 259 | €8.67961 | €2,248.02 |
| 518 | €8.46268 | €4,383.67 |
| Unit Price without VAT: | €13.29000 |
|---|---|
| Unit Price with VAT: | €15.94800 |


