16-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-DFN
Introducing Power by Linear

LTC2992CDE-1#PBF

DigiKey Part Number
LTC2992CDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2992CDE-1#PBF
Description
IC PWR MONITOR DUAL WIDE 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Telecommunications 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2992CDE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Telecommunications
Voltage - Input
0V ~ 100V
Voltage - Supply
3V ~ 100V
Current - Supply
1.6 mA
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€10.23000€10.23
10€7.02400€70.24
91€5.29484€481.83
182€4.96626€903.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.23000
Unit Price with VAT:€12.27600