JB Series 2 mm Board-In Crimp Style Connectors
JAM's offers the one-piece board-in solution, eliminating the added cost of a traditional PCB header
The JAM Japan Automatic Machine JB Series board-in connector offers an economical way to directly mount multiple terminals on a printed circuit board (PCB) These terminals have a compliant solder tail for easy insertion and retention into the PCB. The housing is common for both right angle and straight terminals. We stock 2-16 poles. Higher pole counts available upon request. The 2 mm pitch terminals have a 2 A current rating. Rated Voltage is 250 V AC/DC. ROHS. The housing is made from Nylon 66 with a UL94V-0 Flammability rating. JAM Japan Automatic Machine offers wire size AWG #24-#30. We offer a pre-crimped double ended wire harness. The harness is 200 mm long, using AWG #24. Part number 5083202MA021-200 is for the right-angle board mount. Part number 5083102MA021-200 is for the straight board mount. We also offer a hand crimp tool part number HT-508310LW for the straight PCB mount terminal part number 508310-2MA-CP.
- 2.0 mm pitch connector with 2 A current rating
- Connector available in 2-16 poles
- Additional pole counts available upon request
- Rated voltage is 250 VAC/DC
- Applicable wire size: 24 AWG ~ 30 AWG
- Two types of terminals: right-angle and straight are available
- Housing is common for both right-angle and straight terminals
- Consumer electronics
JB Series - Housings
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | JB20-02HG | HOUSING JB CONNECTOR, 2P | 2 | 1122 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-04HG | HOUSING JB CONNECTOR, 4P | 4 | 1111 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-08HG | HOUSING JB CONNECTOR, 8P | 8 | 584 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-09HG | HOUSING JB CONNECTOR, 9P | 9 | 995 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-07HG | HOUSING JB CONNECTOR, 7P | 7 | 925 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-03HG | HOUSING JB CONNECTOR, 3P | 3 | 636 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-06HG | HOUSING JB CONNECTOR, 6P | 6 | 532 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-05HG | HOUSING JB CONNECTOR, 5P | 5 | 1140 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-10HG | HOUSING JB CONNECTOR, 10P | 10 | 1000 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-11HG | HOUSING JB CONNECTOR, 11P | 11 | 2013 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-12HG | HOUSING JB CONNECTOR, 12P | 12 | 1000 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-13HG | HOUSING JB CONNECTOR, 13P | 13 | 995 - Immediate | $0.08 | View Details |
![]() | ![]() | JB20-14HG | HOUSING JB CONNECTOR, 14P | 14 | 995 - Immediate | $0.09 | View Details |
![]() | ![]() | JB20-15HG | HOUSING JB CONNECTOR, 15P | 15 | 1000 - Immediate | $0.10 | View Details |
JB Series - Terminals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 508320-2MA | TERMINAL JB CONNECTOR | 13710 - Immediate | $0.08 | View Details |
![]() | ![]() | 508310-2MA-CP | TERMINAL JB CONNECTOR, TOP | 12980 - Immediate | $0.08 | View Details |
![]() | ![]() | 508320-2MA-CP | TERMINAL JB CONNECTOR, SIDE | 13113 - Immediate | $0.08 | View Details |
Crimp Tool
| Image | Manufacturer Part Number | Description | Tool Method | Tool Type | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HT-508310LW | CRIMP TOOL FOR 508310-2MA-CP | Manual | Hand Crimper | 508310-2MA-CP | 5 - Immediate | $435.75 | View Details |
Harnesses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5083202MA021-200 | HARNESS JB CONNECTOR, SIDE | 1920 - Immediate | $0.51 | View Details |
![]() | ![]() | 5083102MA021-200 | HARNESS JB CONNECTOR, TOP | 1772 - Immediate | $0.51 | View Details |