13 Position Housing Connector White Crimp 24-30 AWG Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Housing Connector White Crimp 24-30 AWG Through Hole, Kinked Pin
JB20-13HG
JB20-13HG

JB20-13HG

DigiKey Part Number
4285-JB20-13HG-ND
Manufacturer
Manufacturer Product Number
JB20-13HG
Description
HOUSING JB CONNECTOR, 13P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Housing Connector White Crimp 24-30 AWG Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
13
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Kinked Pin
Cable Termination
Crimp
Wire Gauge
24-30 AWG
Features
Contacts Sold Separately
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07200€0.72
25€0.06800€1.70
50€0.06480€3.24
100€0.06160€6.16
250€0.05772€14.43
500€0.05498€27.49
1.000€0.05234€52.34
3.000€0.04843€145.29
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800