



JB20-11HG | |
|---|---|
DigiKey Part Number | 4285-JB20-11HG-ND |
Manufacturer | |
Manufacturer Product Number | JB20-11HG |
Description | HOUSING JB CONNECTOR, 11P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Housing Connector White Crimp 24-30 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 11 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Features | Contacts Sold Separately | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.06720 | €1.68 |
| 50 | €0.06380 | €3.19 |
| 100 | €0.06080 | €6.08 |
| 250 | €0.05692 | €14.23 |
| 500 | €0.05420 | €27.10 |
| 1.000 | €0.05161 | €51.61 |
| 3.000 | €0.04775 | €143.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

