SF7 Series SIM Card Connector- Hinge Type

JAE’s 2.54mm (.100”) contact spacing connector for GSM 11.11 stand plug-in SIM cards

Image of JAE Electronics' SF7 Series SIM Card Connector- Hinge TypeJAE Electronics, Inc.'s SF7 connector is a hinge-type connector that supports the GSM 11.11 standard for small IC chip cards.

Features

  • Cover can be full-flat (bendable from 0° to 180°),enabling the connector to fit any mobile phone design.
  • Easy-operation hinge slide lock mechanism. To complete friction lock, insert card into the cover; then slide the cover.
  • Supports GSM 11.11 standard compliant plug-in SIM card for European digital mobile phones.
  • Adsorption area for SMT and automated mounting. Supply with embossed tape available.
  • Molded component has a card mis-insertion prevention mechanism.

Applications

  • Smartphones
  • Cell phones
  • Handheld devices
  • Smart grid meters
  • e-Books

SF7 Series SIM Card Connector- Hinge Type

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SIM CARD R/A SMDSF7W008S1AR900CONN SIM CARD R/A SMD12975 - Immediate$2.60View Details
CONN SIM CARD R/A SMDSF7W006S1AR1000CONN SIM CARD R/A SMD2630 - Immediate$2.62View Details
CONN SIM CARD R/A SMDSF7W006S1BE1000CONN SIM CARD R/A SMD86 - Immediate$1.10View Details
CONN SIM CARD R/A SMDSF7W006S1BR1000CONN SIM CARD R/A SMD0 - Immediate$2.14View Details
Published: 2010-07-26