
SF7W006S1BR1000 | |
|---|---|
DigiKey Part Number | 670-3059-2-ND - Tape & Reel (TR) 670-3059-1-ND - Cut Tape (CT) 670-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF7W006S1BR1000 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 10 | €1.85600 | €18.56 |
| 25 | €1.73960 | €43.49 |
| 50 | €1.65640 | €82.82 |
| 100 | €1.57730 | €157.73 |
| 250 | €1.47852 | €369.63 |
| 500 | €1.40794 | €703.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.34075 | €1,340.75 |
| 2.000 | €1.27680 | €2,553.60 |
| 3.000 | €1.24082 | €3,722.46 |
| 5.000 | €1.19694 | €5,984.70 |
| 7.000 | €1.16890 | €8,182.30 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.62800 |


