



SF7W006S1AR1000 | |
|---|---|
DigiKey Part Number | 670-3058-2-ND - Tape & Reel (TR) 670-3058-1-ND - Cut Tape (CT) 670-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF7W006S1AR1000 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF7W006S1AR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 10 | €2.22200 | €22.22 |
| 25 | €2.08240 | €52.06 |
| 50 | €1.98280 | €99.14 |
| 100 | €1.88810 | €188.81 |
| 250 | €1.76984 | €442.46 |
| 500 | €1.68534 | €842.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.60495 | €1,604.95 |
| 2.000 | €1.59035 | €3,180.70 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.14400 |

