3S6W4_1.6RP Series DC-DC Converters
GAPTEC's 3S6W4_1.6RP series DC-DC converters are a family of cost-effective industry-standard pinout DC-DC converters offering remote on/off control
GAPTEC Electronic’s 3S6W4_1.6RP series offers 4:1 input ranges from 4.5 VIN to 18 VIN, 9 VIN to 36 VIN, and 18 VIN to 75 VIN in a SIP6 housing and comes with output voltages of 3.3 VDC, 5 VDC, 12 VDC, and 15 VDC. The 3S6W4_1.6RP series are cost-effective industry-standard pinout DC-DC converters and offer remote on/off control.
- 4:1 wide input voltage range
- 1.6 kVDC isolation
- Short circuit protection (SCP)
- Smallest footprint 3 W converter
- Full SMD technology
- High efficiency up to 84%
- Operating temperature: -40°C to +76°C
3S6W4_1.6RP Series DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3S6W4_4805S1.6RP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $15.25 | View Details |
![]() | ![]() | 3S6W4_2405S1.6RP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $15.25 | View Details |
![]() | ![]() | 3S6W4_2403S1.6RP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $13.86 | View Details |
![]() | ![]() | 3S6W4_1205S1.6RP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $13.86 | View Details |