Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S6W4_2403S1.6RP

DigiKey Part Number
3182-3S6W4_2403S1.6RP-ND
Manufacturer
Manufacturer Product Number
3S6W4_2403S1.6RP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
3S6W4_2403S1.6RP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.31 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 76°C (With Derating)
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-SIP Module, 5 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.67" L x 0.39" W x 0.48" H (17.0mm x 10.0mm x 12.2mm)
Voltage - Input (Max)
36V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1; 62368-1
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
25€13.85560€346.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€13.85560
Unit Price with VAT:€16.62672