
3S6W4_4805S1.6RP | |
|---|---|
DigiKey Part Number | 3182-3S6W4_4805S1.6RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S6W4_4805S1.6RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S6W4_4805S1.6RP Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 76°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.67" L x 0.39" W x 0.48" H (17.0mm x 10.0mm x 12.2mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.25000 | €15.25 |
| 5 | €14.68000 | €73.40 |
| 10 | €14.44200 | €144.42 |
| 25 | €14.13280 | €353.32 |
| 50 | €13.90320 | €695.16 |
| 100 | €13.67700 | €1,367.70 |
| 250 | €13.38312 | €3,345.78 |
| 500 | €13.16480 | €6,582.40 |
| Unit Price without VAT: | €15.25000 |
|---|---|
| Unit Price with VAT: | €18.30000 |

