RotaConnect® Rotatable Board-to-Board Connectors
FCI Basics’ RotaConnect is a hermaphroditic rotatable board-to-board SMT connector
The FCI Basics' RotaConnect is a unique rotatable board-to-board SMT connector that can be used to support perpendicular, coplanar, and angled connections in multiple mating/un-mating directions.
The hermaphroditic (mates to itself) design enables mating at any angle between +90° and -60°, which enables the connector to be placed anywhere on the PCB. This connector is available in 2 and 4 positions.
The RotaConnect design allows the use of a single part number, which will comprise both male and female contacts. High temperature-grade housing material is reflow soldering compatible, and the tape and reel packaging permits vacuum pick-and-place application.
FCI Basics' Rotaconnect Rotatable Board-to-Board Connector
- Hermaphroditic (mates to itself) design
- Mates under any angle between +90° and -60°
- Header contact contains a coined hole; the center of the hole is the intended rotation point
- Reliable dual beam contact
- Receptacle contact will guide itself into the center of the hole
- Pins are protected by housing
- Hold-down option
- Simplify positioning even in manual assembly condition
- Eliminates the need for both a header and receptacle for board-to-board applications
- Angled connection is not an issue, as connectors can be placed anywhere on the PCB
- Connection reliability
- Self-guided features prevent mismating and assure correct counterpart positioning
- Prevents pin damage during connector mating
- Better retention onto the PCB
- Locating peg option
RotaConnect®
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10120045-401LF | CONN SSL RCPT & BLADE 4POS 3MM | 1568 - Immediate | $0.75 | View Details |
![]() | ![]() | 10120045-400LF | CONN SSL RCPT & BLADE 4POS 3MM | 3515 - Immediate | $0.86 | View Details |
![]() | ![]() | 10120045-201LF | CONN SSL RCPT & BLADE 2POS 3MM | 1420 - Immediate | $0.59 | View Details |
![]() | ![]() | 10120045-200LF | CONN SSL RCPT & BLADE 2POS 3MM | 6125 - Immediate | $0.69 | View Details |