
10120045-401LF | |
|---|---|
DigiKey Part Number | 609-5015-2-ND - Tape & Reel (TR) 609-5015-1-ND - Cut Tape (CT) 609-5015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10120045-401LF |
Description | CONN SSL RCPT & BLADE 4POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10120045-401LF Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Housing Color Natural |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold, GXT™ |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Style Board to Board | Operating Temperature -40°C ~ 125°C |
Connector Type Blade and Receptacle, Hermaphroditic | Voltage Rating 125V |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Board Edge, Surface Mount, Right Angle | Mating Cycles 20 |
Termination Solder | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.64400 | €6.44 |
| 100 | €0.54720 | €54.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 710 | €0.47642 | €338.26 |
| 1.420 | €0.45368 | €644.23 |
| 2.130 | €0.44087 | €939.05 |
| 3.550 | €0.42527 | €1,509.71 |
| 4.970 | €0.41530 | €2,064.04 |
| 7.100 | €0.40498 | €2,875.36 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

