
10120045-200LF | |
|---|---|
DigiKey Part Number | 609-4674-2-ND - Tape & Reel (TR) 609-4674-1-ND - Cut Tape (CT) 609-4674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10120045-200LF |
Description | CONN SSL RCPT & BLADE 2POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10120045-200LF Models |
Category | Features Solder Retention |
Manufacturer Amphenol ICC (FCI) | Housing Color Natural |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold, GXT™ |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Style Board to Board | Operating Temperature -40°C ~ 125°C |
Connector Type Blade and Receptacle, Hermaphroditic | Voltage Rating 125V |
Number of Positions 2 | Current Rating (Amps) 5A |
Mounting Type Board Edge, Surface Mount, Right Angle | Mating Cycles 20 |
Termination Solder | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.59000 | €5.90 |
| 100 | €0.50100 | €50.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | €0.42653 | €415.87 |
| 1.950 | €0.40617 | €792.03 |
| 2.925 | €0.39472 | €1,154.56 |
| 4.875 | €0.38075 | €1,856.16 |
| 6.825 | €0.37182 | €2,537.67 |
| 9.750 | €0.36259 | €3,535.25 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

