PhaseCap® Energy Plus PFC Capacitors
TDK's PhaseCap® energy plus PFC capacitors feature significantly improved performance
TDK Corporation's PhaseCap® energy plus B25674C* series EPCOS PFC capacitors are gas-impregnated, cover a voltage range from 230 VAC to 690 VAC, and offers compensation ratings from 5 kVAR to 33.1 kVAR, depending on the type. The B25675C* series capacitors are impregnated with a biodegradable resin and are rated for voltages from 230 VAC to 1,000 VAC with compensation ratings of up to 60 kVAR.
This series features an unrivaled lifetime of up to 240,000 hours in temperature class -40/D, class IP20 touch-proof terminals, and pre-mounted ceramic-based discharge resistors. They offer up to 15,000 switching operations per year, double the amount of previous types. For short periods, the series can be operated at a temperature of +60°C, with hotspot temperatures of up to +85°C permissible.
The robust winding design with wave-cutting technology allows the capacitors to be subjected to inrush currents equivalent to 500 times the rated current. The PhaseCap energy plus types are self-healing and CE and UL certified. In the event of an overload, all three phases are disconnected from the mains via an internal overpressure disconnector. The capacitors feature class IP20 touch-proof terminals and have pre-mounted ceramic-based discharge resistors.
- Wide voltage range: 230 VAC to 1,000 VAC
- Compensation power: to 60 kVAR
- Long lifetime: up to 240,000 hours
- Integrated overpressure disconnector protection for all three phases
- Self-healing technology
- CE and UL certified
- Automatic PFC systems
- Capacitor banks
- Individual and group compensation
- Fixed and switched compensation systems
- Dynamic PFC systems
PhaseCap® Energy Plus PFC Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B25674C4302J080 | CAP FILM 138.1UF 5% 480VAC RAD | 11 - Immediate | $144.68 | View Details |
![]() | ![]() | B25674C4282J140 | CAP FILM 154UF 5% 440VAC RADIAL | 5 - Immediate | $128.09 | View Details |
![]() | ![]() | B25674C4302J040 | CAP FILM 164.4UF 5% 440VAC RAD | 11 - Immediate | $138.65 | View Details |
![]() | ![]() | B25674C4332J080 | CAP FILM 152UF 5% 480VAC RADIAL | 8 - Immediate | $144.90 | View Details |
![]() | ![]() | B25674C5252J025 | CAP FILM 96.2UF 5% 525VAC RADIAL | 18 - Immediate | $135.29 | View Details |