
B25674C4302J080 | |
|---|---|
DigiKey Part Number | 495-B25674C4302J080-ND |
Manufacturer | |
Manufacturer Product Number | B25674C4302J080 |
Description | CAP FILM 138.1UF 5% 480VAC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 138.1 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25674C4302J080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 4.921" Dia (125.00mm) | |
Height - Seated (Max) | 7.677" (195.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €142.89000 | €142.89 |
| 16 | €124.38063 | €1,990.09 |
| 56 | €120.04839 | €6,722.71 |
| Unit Price without VAT: | €142.89000 |
|---|---|
| Unit Price with VAT: | €171.46800 |

