
B25674C4282J140 | |
|---|---|
DigiKey Part Number | 495-B25674C4282J140-ND |
Manufacturer | |
Manufacturer Product Number | B25674C4282J140 |
Description | CAP FILM 154UF 5% 440VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 154 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25674C4282J140 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 60°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 4.567" Dia (116.00mm) |
Capacitance | Height - Seated (Max) 8.268" (210.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 440V | Applications 3 Phase, Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €126.50000 | €126.50 |
| 10 | €111.55300 | €1,115.53 |
| 50 | €105.56420 | €5,278.21 |
| Unit Price without VAT: | €126.50000 |
|---|---|
| Unit Price with VAT: | €151.80000 |

